
T491B226M010AT | |
|---|---|
DigiKey Part Number | 399-8314-2-ND - Tape & Reel (TR) 399-8314-1-ND - Cut Tape (CT) 399-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226M010AT |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.32190 | kr.132.19 |
| 500 | kr.1.06500 | kr.532.50 |
| 1.000 | kr.0.98562 | kr.985.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92035 | kr.1,840.70 |
| 4.000 | kr.0.86663 | kr.3,466.52 |
| 6.000 | kr.0.83974 | kr.5,038.44 |
| 10.000 | kr.0.80994 | kr.8,099.40 |
| 14.000 | kr.0.79251 | kr.11,095.14 |
| 20.000 | kr.0.77575 | kr.15,515.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

