Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

293D157X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1824-2-ND - Tape & Reel (TR) 718-1824-1-ND - Cut Tape (CT) 718-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9010E2TE3 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| 10 | kr.6.47000 | kr.64.70 |
| 50 | kr.5.16100 | kr.258.05 |
| 100 | kr.4.75650 | kr.475.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.23265 | kr.1,693.06 |
| 800 | kr.4.00280 | kr.3,202.24 |
| 1.200 | kr.3.88763 | kr.4,665.16 |
| 2.000 | kr.3.76007 | kr.7,520.14 |
| 2.800 | kr.3.68546 | kr.10,319.29 |
| 4.000 | kr.3.61371 | kr.14,454.84 |
| 4.800 | kr.3.57973 | kr.17,182.70 |
| 9.600 | kr.3.46519 | kr.33,265.82 |
| 10.000 | kr.3.45914 | kr.34,591.40 |
| Unit Price without VAT: | kr.9.79000 |
|---|---|
| Unit Price with VAT: | kr.12.23750 |











