150D335X0060B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.05030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.33740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.05030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.33740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.19.74470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.29.90070
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.19507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.25.05227
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.12333
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.31453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.26333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.34.61779
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.10949
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0060B2B

DigiKey Part Number
150D335X0060B2B-ND
Manufacturer
Manufacturer Product Number
150D335X0060B2B
Description
CAP TANT 3.3UF 20% 60V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0060B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
60 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0006A2BVishay Sprague0150D335X0006A2B-NDkr.16.05030Similar
150D335X0006A2BE3Vishay Sprague0150D335X0006A2BE3-NDkr.24.33740Similar
150D335X0010A2BVishay Sprague0150D335X0010A2B-NDkr.16.05030Similar
150D335X0010A2BE3Vishay Sprague0150D335X0010A2BE3-NDkr.24.33740Similar
150D335X0015A2BVishay Sprague0150D335X0015A2B-NDkr.19.74470Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.39.44667kr.2,958.50
Manufacturers Standard Package
Unit Price without VAT:kr.39.44667
Unit Price with VAT:kr.49.30834