150D335X0050B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.58310
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.23.62850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.58310
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.23.62850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.19.16960
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.29.02960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.30427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.55392
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.31444
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0050B2BE3

DigiKey Part Number
150D335X0050B2BE3-ND
Manufacturer
Manufacturer Product Number
150D335X0050B2BE3
Description
CAP TANT 3.3UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0050B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0006A2BVishay Sprague0150D335X0006A2B-NDkr.15.58310Similar
150D335X0006A2BE3Vishay Sprague0150D335X0006A2BE3-NDkr.23.62850Similar
150D335X0010A2BVishay Sprague0150D335X0010A2B-NDkr.15.58310Similar
150D335X0010A2BE3Vishay Sprague0150D335X0010A2BE3-NDkr.23.62850Similar
150D335X0015A2BVishay Sprague0150D335X0015A2B-NDkr.19.16960Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.29.43200kr.2,207.40
Manufacturers Standard Package
Unit Price without VAT:kr.29.43200
Unit Price with VAT:kr.36.79000