150D335X0060B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.85341
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.37949
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.85341
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.37949
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.19586
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.47869
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.34677
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.19586
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.55302
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20578
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.30650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.29264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.44667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.26333
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0060B2TE3

DigiKey Part Number
150D335X0060B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D335X0060B2TE3
Description
CAP TANT 3.3UF 20% 60V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0060B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0006A2TVishay Sprague0150D335X0006A2T-NDkr.13.85341Similar
150D335X0006A2TE3Vishay Sprague0150D335X0006A2TE3-NDkr.21.37949Similar
150D335X0010A2TVishay Sprague0150D335X0010A2T-NDkr.13.85341Similar
150D335X0010A2TE3Vishay Sprague0150D335X0010A2TE3-NDkr.21.37949Similar
150D335X0015A2TVishay Sprague0150D335X0015A2T-NDkr.17.19586Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.10949kr.38,109.49
Manufacturers Standard Package
Unit Price without VAT:kr.38.10949
Unit Price with VAT:kr.47.63686