150D335X0006A2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.33740
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.85341
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.37949
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0006A2B

DigiKey Part Number
150D335X0006A2B-ND
Manufacturer
Manufacturer Product Number
150D335X0006A2B
Description
CAP TANT 3.3UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0006A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0006A2BE3Vishay Sprague0150D335X0006A2BE3-NDkr.24.33740Parametric Equivalent
150D335X0006A2TVishay Sprague0150D335X0006A2T-NDkr.13.85341Parametric Equivalent
150D335X0006A2TE3Vishay Sprague0150D335X0006A2TE3-NDkr.21.37949Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.05030kr.1,605.03
Manufacturers Standard Package
Unit Price without VAT:kr.16.05030
Unit Price with VAT:kr.20.06288