DG9422DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 34.637
Unit Price: kr.10.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.664
Unit Price: kr.20.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.919
Unit Price: kr.20.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.602
Unit Price: kr.24.98000
Datasheet
1 Circuit IC Switch 1:1 3Ohm 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9422DV-T1-E3

DigiKey Part Number
DG9422DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG9422DV-T1-E3
Description
IC SWITCH SPST-NO X 1 3OHM 6TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
DG9422DV-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
45ns, 47ns
Manufacturer
Vishay Siliconix
Charge Injection
43pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
31pF, 30pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
On-State Resistance (Max)
3Ohm
Supplier Device Package
6-TSOP
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG9422EDV-T1-GE3Vishay Siliconix34.637DG9422EDV-T1-GE3CT-NDkr.10.52000Direct
ADG601BRTZ-REELAnalog Devices Inc.9.664ADG601BRTZ-REELCT-NDkr.20.99000Similar
ADG601BRTZ-REEL7Analog Devices Inc.4.919505-ADG601BRTZ-REEL7CT-NDkr.20.99000Similar
MAX4675EUT+TAnalog Devices Inc./Maxim Integrated3.602MAX4675EUT+TCT-NDkr.24.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes