
ADG601BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG601BRTZ-REELTR-ND - Tape & Reel (TR) ADG601BRTZ-REELCT-ND - Cut Tape (CT) ADG601BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG601BRTZ-REEL |
Description | IC SW SPST-NOX1 2.5OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG601BRTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.17.61900 | kr.176.19 |
| 25 | kr.15.09640 | kr.377.41 |
| 100 | kr.12.24510 | kr.1,224.51 |
| 250 | kr.10.84468 | kr.2,711.17 |
| 500 | kr.9.98298 | kr.4,991.49 |
| 1.000 | kr.9.26131 | kr.9,261.31 |
| 2.500 | kr.9.12000 | kr.22,800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.9.12000 | kr.91,200.00 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |





