1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG601BRTZ-REEL7

DigiKey Part Number
505-ADG601BRTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG601BRTZ-REEL7CT-ND - Cut Tape (CT)
505-ADG601BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG601BRTZ-REEL7
Description
IC SW SPST-NOX1 2.5OHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG601BRTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
120ns, 75ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
250pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
50pF, 50pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
2.5Ohm
Package / Case
SOT-23-6
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-6
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.15.73600kr.157.36
25kr.14.42480kr.360.62
100kr.12.98500kr.1,298.50
250kr.12.29756kr.3,074.39
500kr.12.12526kr.6,062.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.12163kr.33,364.89
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750