
DG9422EDV-T1-GE3 | |
|---|---|
DigiKey Part Number | DG9422EDV-T1-GE3TR-ND - Tape & Reel (TR) DG9422EDV-T1-GE3CT-ND - Cut Tape (CT) DG9422EDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9422EDV-T1-GE3 |
Description | IC SWITCH SPST-NOX1 3.2OHM 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 36ns, 22ns | |
-3db Bandwidth | 161MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 36pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.7.53300 | kr.75.33 |
| 25 | kr.6.84560 | kr.171.14 |
| 100 | kr.6.08510 | kr.608.51 |
| 250 | kr.5.72312 | kr.1,430.78 |
| 500 | kr.5.50464 | kr.2,752.32 |
| 1.000 | kr.5.32493 | kr.5,324.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.10298 | kr.15,308.94 |
| 6.000 | kr.4.99435 | kr.29,966.10 |
| 9.000 | kr.4.93992 | kr.44,459.28 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |







