VLMS30J1L2-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 8.258
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.0.80188
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.518
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 44.891
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 6.924
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 5.580
Unit Price: kr.2.62000
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS30J1L2-GS18

DigiKey Part Number
VLMS30J1L2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMS30J1L2-GS18
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.58750kr.4,700.00
16.000kr.0.55590kr.8,894.40
24.000kr.0.53970kr.12,952.80
40.000kr.0.52141kr.20,856.40
56.000kr.0.51053kr.28,589.68
80.000kr.0.49992kr.39,993.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.58750
Unit Price with VAT:kr.0.73438