
VLMS31K1L2-GS08 | |
---|---|
DigiKey Part Number | VLMS31K1L2-GS08TR-ND - Tape & Reel (TR) VLMS31K1L2-GS08CT-ND - Cut Tape (CT) VLMS31K1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS31K1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.79800 | kr.17.98 |
100 | kr.1.28260 | kr.128.26 |
500 | kr.1.04820 | kr.524.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.0.93120 | kr.1,396.80 |
3.000 | kr.0.87142 | kr.2,614.26 |
4.500 | kr.0.84070 | kr.3,783.15 |
7.500 | kr.0.80597 | kr.6,044.77 |
10.500 | kr.0.78531 | kr.8,245.75 |
15.000 | kr.0.76513 | kr.11,476.95 |
37.500 | kr.0.72057 | kr.27,021.38 |
75.000 | kr.0.69282 | kr.51,961.50 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |