
VLMS31J1L2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS31J1L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS31J1L2-GS08CT-ND - Cut Tape (CT) 751-VLMS31J1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS31J1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.92700 | kr.19.27 |
| 100 | kr.1.37640 | kr.137.64 |
| 500 | kr.1.12650 | kr.563.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.00163 | kr.1,502.44 |
| 3.000 | kr.0.93788 | kr.2,813.64 |
| 4.500 | kr.0.90511 | kr.4,072.99 |
| 7.500 | kr.0.86809 | kr.6,510.68 |
| 10.500 | kr.0.84605 | kr.8,883.52 |
| 15.000 | kr.0.82454 | kr.12,368.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

