
VLMS30J1L2-GS08 | |
---|---|
DigiKey Part Number | 751-VLMS30J1L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS30J1L2-GS08CT-ND - Cut Tape (CT) 751-VLMS30J1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30J1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS30J1L2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.36300 | kr.13.63 |
100 | kr.0.96380 | kr.96.38 |
500 | kr.0.78054 | kr.390.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.0.68898 | kr.1,033.47 |
3.000 | kr.0.64207 | kr.1,926.21 |
4.500 | kr.0.61797 | kr.2,780.87 |
7.500 | kr.0.59071 | kr.4,430.32 |
10.500 | kr.0.57448 | kr.6,032.04 |
15.000 | kr.0.55863 | kr.8,379.45 |
37.500 | kr.0.52360 | kr.19,635.00 |
75.000 | kr.0.50178 | kr.37,633.50 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |