Direct
Similar
Similar

VESD05A1B-02V-G-08 | |
|---|---|
DigiKey Part Number | VESD05A1B-02V-G-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD05A1B-02V-G-08 |
Description | TVS DIODE 5VWM 11VC SOD523 |
Customer Reference | |
Detailed Description | 11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Category | Power - Peak Pulse 33W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 19pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VESD05B1-02V-G3-08 | Vishay General Semiconductor - Diodes Division | 146 | VESD05B1-02V-G3-08GICT-ND | kr.2.09000 | Direct |
| CPDH5V0U | Comchip Technology | 120.197 | 641-1469-1-ND | kr.2.41000 | Similar |
| ESD5Z5.0T5G | onsemi | 0 | ESD5Z5.0T5GOSCT-ND | kr.1.33000 | Similar |
| SZESD5Z5.0T1G | onsemi | 0 | 488-SZESD5Z5.0T1GCT-ND | kr.1.52000 | Similar |





