18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

SZESD5Z5.0T1G

DigiKey Part Number
488-SZESD5Z5.0T1GTR-ND - Tape & Reel (TR)
488-SZESD5Z5.0T1GCT-ND - Cut Tape (CT)
488-SZESD5Z5.0T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD5Z5.0T1G
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
240W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
80pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Grade
Automotive
Voltage - Reverse Standoff (Typ)
5V (Max)
Qualification
AEC-Q101
Voltage - Breakdown (Min)
6.2V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
18.6V
Package / Case
SC-79, SOD-523
Current - Peak Pulse (10/1000µs)
9.4A
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD5Z5V0-AQDiotec Semiconductor1.5174878-ESD5Z5V0-AQCT-NDkr.0.29000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91900kr.9.19
100kr.0.57120kr.57.12
500kr.0.41768kr.208.84
1.000kr.0.36785kr.367.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28177kr.845.31
6.000kr.0.25206kr.1,512.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000