
VESD05B1-02V-G3-08 | |
|---|---|
DigiKey Part Number | VESD05B1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD05B1-02V-G3-08GICT-ND - Cut Tape (CT) VESD05B1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05B1-02V-G3-08 |
Description | TVS DIODE 5VWM 9.5VC SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 23pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 9.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26200 | kr.12.62 |
| 100 | kr.0.78810 | kr.78.81 |
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.51455 | kr.514.55 |
| 2.000 | kr.0.45810 | kr.916.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.37045 | kr.2,963.60 |
| 16.000 | kr.0.33673 | kr.5,387.68 |
| 24.000 | kr.0.31953 | kr.7,668.72 |
| 40.000 | kr.0.30020 | kr.12,008.00 |
| 56.000 | kr.0.28875 | kr.16,170.00 |
| 80.000 | kr.0.27763 | kr.22,210.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




