18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5Z5.0T5G

DigiKey Part Number
ESD5Z5.0T5GOSTR-ND - Tape & Reel (TR)
ESD5Z5.0T5GOSCT-ND - Cut Tape (CT)
ESD5Z5.0T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z5.0T5G
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z5.0T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.79900kr.7.99
100kr.0.49580kr.49.58
500kr.0.36100kr.180.50
1.000kr.0.31738kr.317.38
2.000kr.0.28052kr.561.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20661kr.1,652.88
16.000kr.0.18613kr.2,978.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250

Other Suppliers on DigiKey

40.000In Stock
Ships from Flip Electronics