VESD05A1-02V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Comchip Technology
In Stock: 120.197
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.52000
Datasheet
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A1-02V-G-08

DigiKey Part Number
VESD05A1-02V-G-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD05A1-02V-G-08
Description
TVS DIODE 5VWM 12VC SOD523
Customer Reference
Detailed Description
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
VESD05A1-02V-G-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
192W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
130pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VESD05A1-02V-G3-08Vishay General Semiconductor - Diodes Division0VESD05A1-02V-G3-08GICT-NDkr.2.41000Direct
CPDH5V0UComchip Technology120.197641-1469-1-NDkr.2.41000Similar
ESD5Z5.0T5Gonsemi0ESD5Z5.0T5GOSCT-NDkr.1.33000Similar
SZESD5Z5.0T1Gonsemi0488-SZESD5Z5.0T1GCT-NDkr.1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types