
VESD05A1-02V-G3-08 | |
|---|---|
DigiKey Part Number | VESD05A1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD05A1-02V-G3-08GICT-ND - Cut Tape (CT) VESD05A1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1-02V-G3-08 |
Description | TVS DIODE 5VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 192W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 130pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.48400 | kr.14.84 |
| 100 | kr.0.93010 | kr.93.01 |
| 500 | kr.0.68954 | kr.344.77 |
| 1.000 | kr.0.61175 | kr.611.75 |
| 2.000 | kr.0.54619 | kr.1,092.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.44440 | kr.3,555.20 |
| 16.000 | kr.0.40523 | kr.6,483.68 |
| 24.000 | kr.0.38527 | kr.9,246.48 |
| 40.000 | kr.0.36284 | kr.14,513.60 |
| 56.000 | kr.0.34955 | kr.19,574.80 |
| 80.000 | kr.0.33664 | kr.26,931.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |









