TZX2V7B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.74075
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.62548
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.52863
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: kr.2.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.30355
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: kr.2.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.30355
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.29047
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.30356
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.73278
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42917
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.62297
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.62297
Datasheet

Similar


onsemi
In Stock: 5.218
Unit Price: kr.0.14000
Datasheet
Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX2V7B-TAP

DigiKey Part Number
TZX2V7B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX2V7B-TAP
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 500 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5986AMicrochip Technology01N5986A-NDkr.1.74075Direct
1N5986CMicrochip Technology01N5986C-NDkr.3.62548Direct
1N5986DMicrochip Technology01N5986D-NDkr.4.52863Direct
1N4371AMicrochip Technology1071N4371AMS-NDkr.2.11000Similar
1N4371A-1Microchip Technology0150-1N4371A-1-NDkr.2.30355Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.46307kr.13,892.10
60.000kr.0.43041kr.25,824.60
90.000kr.0.41527kr.37,374.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.46307
Unit Price with VAT:kr.0.57884