Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5223A | |
|---|---|
DigiKey Part Number | 1N5223A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5223A |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 950 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5223 | Microchip Technology | 0 | 150-1N5223-ND | kr.12.10693 | Parametric Equivalent |
| 1N5223/TR | Microchip Technology | 0 | 150-1N5223/TR-ND | kr.13.27853 | Parametric Equivalent |
| 1N5223A/TR | Microchip Technology | 0 | 150-1N5223A/TR-ND | kr.13.27853 | Parametric Equivalent |
| 1N5223B | Microchip Technology | 511 | 150-1N5223B-ND | kr.10.97000 | Parametric Equivalent |
| 1N5223B/TR | Microchip Technology | 0 | 150-1N5223B/TR-ND | kr.13.27853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | kr.12.10693 | kr.6,186.64 |
| Unit Price without VAT: | kr.12.10693 |
|---|---|
| Unit Price with VAT: | kr.15.13366 |


