Similar
Similar

1N5986A | |
|---|---|
DigiKey Part Number | 1N5986A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5986A |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 500 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 110 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371 | Microchip Technology | 0 | 1N4371-ND | kr.28.60726 | Direct |
| 1N5223B | onsemi | 5.218 | 1N5223B-ND | kr.1.01000 | Similar |
| 1N5223C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5223C-TAP-ND | kr.0.72249 | Similar |
| TZX2V7B-TAP | Vishay General Semiconductor - Diodes Division | 0 | TZX2V7B-TAP-ND | kr.0.46307 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | kr.12.98558 | kr.6,194.12 |
| Unit Price without VAT: | kr.12.98558 |
|---|---|
| Unit Price with VAT: | kr.16.23198 |




