Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4371E3 | |
|---|---|
DigiKey Part Number | 150-1N4371E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4371E3 |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371 | Microchip Technology | 0 | 1N4371-ND | kr.28.60726 | Parametric Equivalent |
| 1N4371A | Microchip Technology | 107 | 1N4371AMS-ND | kr.15.72000 | Parametric Equivalent |
| 1N4371A-1 | Microchip Technology | 0 | 150-1N4371A-1-ND | kr.17.18388 | Parametric Equivalent |
| 1N4371A-1/TR | Microchip Technology | 0 | 150-1N4371A-1/TR-ND | kr.18.45320 | Parametric Equivalent |
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | kr.18.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | kr.17.18388 | kr.6,151.83 |
| Unit Price without VAT: | kr.17.18388 |
|---|---|
| Unit Price with VAT: | kr.21.47985 |



