
SS15HE3_B/H | |
---|---|
DigiKey Part Number | SS15HE3_B/HGITR-ND - Tape & Reel (TR) SS15HE3_B/HGICT-ND - Cut Tape (CT) SS15HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15HE3_B/H |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.69000 | kr.16.90 |
100 | kr.0.99840 | kr.99.84 |
500 | kr.0.74380 | kr.371.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.58176 | kr.1,047.17 |
3.600 | kr.0.50560 | kr.1,820.16 |
5.400 | kr.0.47657 | kr.2,573.48 |
9.000 | kr.0.43330 | kr.3,899.70 |
12.600 | kr.0.43177 | kr.5,440.30 |
18.000 | kr.0.37890 | kr.6,820.20 |
45.000 | kr.0.36580 | kr.16,461.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |