Similar
Similar

SS15-M3/61T | |
|---|---|
DigiKey Part Number | SS15-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS15-M3/61T |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150-13 | Diodes Incorporated | 0 | B150DITR-ND | kr.1.22838 | Similar |
| B150-13-F | Diodes Incorporated | 14.859 | B150-FDICT-ND | kr.3.11000 | Similar |
| MBRA140T3G | onsemi | 93.153 | MBRA140T3GOSCT-ND | kr.3.74000 | Similar |
| SS15 | onsemi | 31.891 | SS15FSCT-ND | kr.4.82000 | Similar |
| SS15 R3G | Taiwan Semiconductor Corporation | 0 | SS15R3GTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | kr.0.68345 | kr.9,841.68 |
| Unit Price without VAT: | kr.0.68345 |
|---|---|
| Unit Price with VAT: | kr.0.85431 |





