SS15HE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.72745
Datasheet

Similar


Diodes Incorporated
In Stock: 14.754
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 87.930
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 31.891
Unit Price: kr.4.82000
Datasheet
Image for SS15HE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS15HE3_A/I

DigiKey Part Number
SS15HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS15HE3_A/I
Description
DIODE SCHOTTKY 50V 1A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS15HE3_B/IVishay General Semiconductor - Diodes Division0112-SS15HE3_B/ITR-NDkr.0.72745Direct
B150-13-FDiodes Incorporated14.754B150-FDICT-NDkr.3.11000Similar
MBRA140T3Gonsemi87.930MBRA140T3GOSCT-NDkr.3.74000Similar
SS15onsemi31.891SS15FSCT-NDkr.4.82000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types