SS15-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.22838

Similar


Diodes Incorporated
In Stock: 15.009
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 93.008
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 31.991
Unit Price: kr.4.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for SS15-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS15-M3/5AT

DigiKey Part Number
SS15-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS15-M3/5AT
Description
DIODE SCHOTTKY 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B150-13Diodes Incorporated0B150DITR-NDkr.1.22838Similar
B150-13-FDiodes Incorporated15.009B150-FDICT-NDkr.3.11000Similar
MBRA140T3Gonsemi93.008MBRA140T3GOSCT-NDkr.3.74000Similar
SS15onsemi31.991SS15FSCT-NDkr.4.82000Similar
SS15 R3GTaiwan Semiconductor Corporation0SS15R3GTR-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.68345kr.10,251.75
Unit Price without VAT:kr.0.68345
Unit Price with VAT:kr.0.85431