
SMCJ8.5CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ8.5CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ8.5CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ8.5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CA-E3/57T |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.5CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.69900 | kr.36.99 |
| 100 | kr.2.40380 | kr.240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.70669 | kr.1,450.69 |
| 1.700 | kr.1.54933 | kr.2,633.86 |
| 2.550 | kr.1.46914 | kr.3,746.31 |
| 4.250 | kr.1.37895 | kr.5,860.54 |
| 5.950 | kr.1.32555 | kr.7,887.02 |
| 8.500 | kr.1.27364 | kr.10,825.94 |
| 21.250 | kr.1.15972 | kr.24,644.05 |
| 42.500 | kr.1.15520 | kr.49,096.00 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

