Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ36-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ36-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36-E3/57T |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Customer Reference | |
Detailed Description | 64.3V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36A-E3/57T | Vishay General Semiconductor - Diodes Division | 6.889 | SMCJ36A-E3/57TGICT-ND | kr.6.47000 | Direct |
| 5.0SMDJ36A | Littelfuse Inc. | 20.979 | F4121CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ36A-T7 | Littelfuse Inc. | 1.200 | 5.0SMDJ36A-T7CT-ND | kr.15.98000 | Similar |
| SMCJ36AE3/TR13 | Microchip Technology | 0 | SMCJ36AE3/TR13-ND | kr.5.85816 | Similar |
| SMDJ36A | Littelfuse Inc. | 18.623 | SMDJ36ACT-ND | kr.10.14000 | Similar |





