SMCJ17CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47650
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46865
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 24
Unit Price: kr.2.94000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.144
Unit Price: kr.4.03000
Datasheet

Direct


Bourns Inc.
In Stock: 36.941
Unit Price: kr.1.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.305
Unit Price: kr.8.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.000
Unit Price: kr.15.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: kr.7.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.10.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.799
Unit Price: kr.13.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17CA-E3/9AT

DigiKey Part Number
SMCJ17CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17CA-E3/9AT
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ17CA-E3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.41188kr.4,941.58
7.000kr.1.30133kr.9,109.31
10.500kr.1.24500kr.13,072.50
17.500kr.1.18172kr.20,680.10
24.500kr.1.15520kr.28,302.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41188
Unit Price with VAT:kr.1.76485