
SMCJ17CA | |
|---|---|
DigiKey Part Number | SMCJ17CAFSTR-ND - Tape & Reel (TR) SMCJ17CAFSCT-ND - Cut Tape (CT) SMCJ17CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.57900 | kr.25.79 |
| 100 | kr.2.31040 | kr.231.04 |
| 500 | kr.2.00076 | kr.1,000.38 |
| 1.000 | kr.1.84397 | kr.1,843.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27360 | kr.3,820.80 |
| 6.000 | kr.1.25120 | kr.7,507.20 |
| 9.000 | kr.1.23120 | kr.11,080.80 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

