Similar
Similar

1.5SMC20CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC20CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20CA Models |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC20CA/TR13 | YAGEO | 0 | 13-1.5SMC20CA/TR13TR-ND | kr.0.84221 | Similar |
| 1.5SMC20CA/TR7 | YAGEO | 0 | 13-1.5SMC20CA/TR7TR-ND | kr.0.87161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50332 | kr.4,509.96 |
| 6.000 | kr.1.50262 | kr.9,015.72 |
| Unit Price without VAT: | kr.1.50332 |
|---|---|
| Unit Price with VAT: | kr.1.87915 |


