
5.0SMDJ17CA-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ17CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ17CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ17CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17CA-T7 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ17CA-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 181A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ17CA-13-F | Diodes Incorporated | 8.778 | 31-SMCJ17CA-13-FCT-ND | kr.1.76000 | Similar |
| SMLJ17CA-TP | MCC (Micro Commercial Components) | 117.000 | 1505-SMLJ17CA-TPTR-CHP | kr.0.00017 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.02400 | kr.100.24 |
| 100 | kr.6.82060 | kr.682.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.54096 | kr.2,270.48 |
| 1.000 | kr.4.17343 | kr.4,173.43 |
| 1.500 | kr.3.99420 | kr.5,991.30 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

