Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ170CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ170CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ170CAHE3/57T |
Description | TVS DIODE 170VWM 275VC DO214AB |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CAHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.522 | SMCJ170CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| SMCJ170CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CA-E3/9ATGICT-ND | kr.7.10000 | Direct |
| SMCJ170CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CA-M3/57T-ND | kr.2.46335 | Direct |
| SMCJ170CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CAHE3_A/H-ND | kr.2.74748 | Direct |
| 1SMC170CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC170CATR13PBFREECT-ND | kr.10.78000 | Direct |









