Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMBJ48CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ48CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48CAHE3/52 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3.994 | SMBJ48CA-E3/52GICT-ND | kr.3.68000 | Direct |
| SMBJ48CA-E3/5B | Vishay General Semiconductor - Diodes Division | 7.051 | SMBJ48CA-E3/5BGICT-ND | kr.4.06000 | Direct |
| SMBJ48CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ48CA-M3/52-ND | kr.1.11110 | Direct |
| SMBJ48CA-HR | Littelfuse Inc. | 0 | SMBJ48CA-HR-ND | kr.97.39191 | Direct |
| SMBJ48CA-HRA | Littelfuse Inc. | 0 | SMBJ48CA-HRA-ND | kr.82.01424 | Direct |










