77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ48CA-13

DigiKey Part Number
SMBJ48CA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48CA-13
Description
TVS DIODE 48VWM 77.4VC SMB
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ48CA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ48CA-13-FDiodes Incorporated49.350SMBJ48CA-13-FDICT-NDkr.3.80000Direct
SMBJ48CABourns Inc.45.671SMBJ48CABCT-NDkr.3.80000Direct
SMBJ48CATaiwan Semiconductor Corporation10.270SMBJ48CAFSCT-NDkr.4.82000Direct
SMBJ48CA-TRSTMicroelectronics18.371497-7453-1-NDkr.4.31000Similar
Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.29825kr.68,947.50
Unit Price without VAT:kr.2.29825
Unit Price with VAT:kr.2.87281