SMBJ48CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.469
Unit Price: kr.3.61000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.7.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.270
Unit Price: kr.4.82000
Datasheet

Similar


Bourns Inc.
In Stock: 45.671
Unit Price: kr.3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 49.350
Unit Price: kr.3.80000
Datasheet

Similar


STMicroelectronics
In Stock: 18.371
Unit Price: kr.4.31000
Datasheet

Similar


YAGEO
In Stock: 40.241
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet
85.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CE3/TR13

DigiKey Part Number
SMBJ48CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48CE3/TR13
Description
TVS DIODE 48VWM 85.5VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
85.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214B-T48CALFBourns Inc.0CD214B-T48CALF-NDkr.0.00000Similar
SMBJ48CALittelfuse Inc.19.469SMBJ48CALFCT-NDkr.3.61000Similar
SMBJ48CASemtech Corporation0600-SMBJ48CACT-NDkr.7.61000Similar
SMBJ48CATaiwan Semiconductor Corporation10.270SMBJ48CAFSCT-NDkr.4.82000Similar
SMBJ48CABourns Inc.45.671SMBJ48CABCT-NDkr.3.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.95272kr.5,858.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.95272
Unit Price with VAT:kr.2.44090