
SZ1SMB48CAT3G | |
|---|---|
DigiKey Part Number | F11567TR-ND - Tape & Reel (TR) F11567CT-ND - Cut Tape (CT) F11567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB48CAT3G |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 190pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.41100 | kr.34.11 |
| 100 | kr.2.20570 | kr.220.57 |
| 500 | kr.1.68504 | kr.842.52 |
| 1.000 | kr.1.51704 | kr.1,517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11254 | kr.2,781.35 |
| 5.000 | kr.1.01872 | kr.5,093.60 |
| 7.500 | kr.0.97092 | kr.7,281.90 |
| 12.500 | kr.0.93594 | kr.11,699.25 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

