SMBJ45CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.479
Unit Price: kr.5.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.929
Unit Price: kr.4.06000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.26927
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12.948
Unit Price: kr.7.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.096
Unit Price: kr.3.61000
Datasheet

Direct


Diodes Incorporated
In Stock: 38.344
Unit Price: kr.3.80000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Littelfuse Inc.
In Stock: 27.894
Unit Price: kr.3.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.522
Unit Price: kr.4.50000
Datasheet
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CA-M3/52

DigiKey Part Number
SMBJ45CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ45CA-M3/52
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ45CAHE3/52Vishay General Semiconductor - Diodes Division0SMBJ45CAHE3/52GITR-NDkr.0.00000Direct
SMBJ45CAHE3/5BVishay General Semiconductor - Diodes Division0SMBJ45CAHE3/5B-NDkr.0.00000Direct
SMBJ45CD-M3/HVishay General Semiconductor - Diodes Division7.479SMBJ45CD-M3/HGICT-NDkr.5.26000Direct
SMBJ45CA-E3/52Vishay General Semiconductor - Diodes Division2.929SMBJ45CA-E3/52GICT-NDkr.4.06000Similar
1SMB45CA TR13 PBFREECentral Semiconductor Corp01514-1SMB45CATR13PBFREETR-NDkr.1.26927Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.04554kr.7,841.55
Unit Price without VAT:kr.1.04554
Unit Price with VAT:kr.1.30693