
SMBJ40CA | |
|---|---|
DigiKey Part Number | SMBJ40CAFSTR-ND - Tape & Reel (TR) SMBJ40CAFSCT-ND - Cut Tape (CT) SMBJ40CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B400JB-HF | Comchip Technology | 2.881 | 641-1577-1-ND | kr.5.77000 | Direct |
| SMBJ40CA-13-F | Diodes Incorporated | 346.145 | SMBJ40CA-FDICT-ND | kr.3.49000 | Direct |
| SMBJ40CA | Semtech Corporation | 3.000 | 600-SMBJ40CACT-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79000 | kr.27.90 |
| 100 | kr.1.78790 | kr.178.79 |
| 500 | kr.1.35512 | kr.677.56 |
| 1.000 | kr.1.21550 | kr.1,215.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03792 | kr.3,113.76 |
| 6.000 | kr.0.94846 | kr.5,690.76 |
| 9.000 | kr.0.90287 | kr.8,125.83 |
| 15.000 | kr.0.85163 | kr.12,774.45 |
| 21.000 | kr.0.82128 | kr.17,246.88 |
| 30.000 | kr.0.79179 | kr.23,753.70 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



