SMBJ45CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.21757
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12.948
Unit Price: kr.2.31000
Datasheet

Direct


Semtech Corporation
In Stock: 3.000
Unit Price: kr.7.14000
Datasheet

Direct


Bourns Inc.
In Stock: 10.182
Unit Price: kr.2.57000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.331
Unit Price: kr.2.12000
Datasheet

Direct


Diodes Incorporated
In Stock: 42.644
Unit Price: kr.1.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.929
Unit Price: kr.2.83000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.35625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06038
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03090
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CAE3/TR13

DigiKey Part Number
SMBJ45CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ45CAE3/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68788kr.5,063.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.68788
Unit Price with VAT:kr.2.10985