Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ45CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ45CAHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45CAHE3/52 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2.929 | SMBJ45CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ45CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ45CA-M3/52-ND | kr.1.04554 | Direct |
| SMBJ45CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ45CA-M3/5B-ND | kr.1.11110 | Direct |
| 1SMB45CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB45CATR13PBFREETR-ND | kr.1.26927 | Direct |
| SMBJ45CA | Taiwan Semiconductor Corporation | 12.948 | SMBJ45CAFSCT-ND | kr.7.29000 | Direct |










