Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ160CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ160CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160CAHE3/52 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ160CA-E3/52 | Vishay General Semiconductor - Diodes Division | 938 | 112-SMBJ160CA-E3/52CT-ND | kr.4.06000 | Direct |
| SMBJ160CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ160CA-M3/52-ND | kr.1.11110 | Direct |
| SMBJ160CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ160CA-M3/5B-ND | kr.1.11110 | Direct |
| SMBJ160CA | Taiwan Semiconductor Corporation | 5.840 | SMBJ160CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ160CA | Bourns Inc. | 15.525 | SMBJ160CABCT-ND | kr.4.37000 | Direct |








