Direct
Direct
Direct
Direct
Direct
Similar

TV06B161JB-G | |
|---|---|
DigiKey Part Number | TV06B161JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B161JB-G |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.32A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B161JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.32A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16782 | kr.3,503.46 |
| 6.000 | kr.1.07057 | kr.6,423.42 |
| 9.000 | kr.1.02101 | kr.9,189.09 |
| 15.000 | kr.0.96533 | kr.14,479.95 |
| 21.000 | kr.0.93235 | kr.19,579.35 |
| 30.000 | kr.0.90031 | kr.27,009.30 |
| Unit Price without VAT: | kr.1.16782 |
|---|---|
| Unit Price with VAT: | kr.1.45978 |








