SMBJ160CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.256
Unit Price: kr.3.34000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.840
Unit Price: kr.3.02000
Datasheet

Direct


Bourns Inc.
In Stock: 15.525
Unit Price: kr.1.29000
Datasheet

Direct


Diodes Incorporated
In Stock: 9.137
Unit Price: kr.3.54000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 938
Unit Price: kr.3.86000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.35625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06038
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03090
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.70000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160CAE3/TR13

DigiKey Part Number
SMBJ160CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ160CAE3/TR13
Description
TVS DIODE 160VWM 259VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68788kr.5,063.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.68788
Unit Price with VAT:kr.2.10985