


SMBJ160CA | |
|---|---|
DigiKey Part Number | SMBJ160CABTR-ND - Tape & Reel (TR) SMBJ160CABCT-ND - Cut Tape (CT) SMBJ160CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.71940 | kr.171.94 |
| 500 | kr.1.30148 | kr.650.74 |
| 1.000 | kr.1.16662 | kr.1,166.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99508 | kr.2,985.24 |
| 6.000 | kr.0.90864 | kr.5,451.84 |
| 9.000 | kr.0.86457 | kr.7,781.13 |
| 15.000 | kr.0.81506 | kr.12,225.90 |
| 21.000 | kr.0.78574 | kr.16,500.54 |
| 30.000 | kr.0.75723 | kr.22,716.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


