Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMBJ15CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ15CAHE3/5BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CAHE3/5B |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 21.742 | SMBJ15CA-E3/52GICT-ND | kr.3.49000 | Direct |
| SMBJ15CA-M3/52 | Vishay General Semiconductor - Diodes Division | 5.855 | 112-SMBJ15CA-M3/52CT-ND | kr.6.34000 | Direct |
| SMBJ15CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ15CA-M3/5B-ND | kr.1.29766 | Direct |
| SMBJ15CA-HR | Littelfuse Inc. | 0 | SMBJ15CA-HR-ND | kr.97.39191 | Direct |
| SMBJ15CA-HRA | Littelfuse Inc. | 0 | SMBJ15CA-HRA-ND | kr.82.01424 | Direct |










