


SMBJ15CA-13-F | |
---|---|
DigiKey Part Number | SMBJ15CA-FDITR-ND - Tape & Reel (TR) SMBJ15CA-FDICT-ND - Cut Tape (CT) SMBJ15CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-13-F |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.41400 | kr.14.14 |
100 | kr.1.01760 | kr.101.76 |
500 | kr.0.76800 | kr.384.00 |
1.000 | kr.0.65280 | kr.652.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51200 | kr.1,536.00 |
6.000 | kr.0.50560 | kr.3,033.60 |
9.000 | kr.0.50400 | kr.4,536.00 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |