
SMBJ15CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ15CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ15CA-E3/52GICT-ND - Cut Tape (CT) SMBJ15CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-E3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA-E3/5B | Vishay General Semiconductor - Diodes Division | 4.519 | SMBJ15CA-E3/5BGICT-ND | kr.4.06000 | Direct |
| SMBJ15CA-M3/52 | Vishay General Semiconductor - Diodes Division | 5.855 | 112-SMBJ15CA-M3/52CT-ND | kr.6.34000 | Direct |
| SMBJ15CA | Bourns Inc. | 53.840 | SMBJ15CABCT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.34980 | kr.134.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.87729 | kr.657.97 |
| 1.500 | kr.0.78620 | kr.1,179.30 |
| 2.250 | kr.0.73969 | kr.1,664.30 |
| 3.750 | kr.0.68739 | kr.2,577.71 |
| 5.250 | kr.0.65640 | kr.3,446.10 |
| 7.500 | kr.0.62626 | kr.4,696.95 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |











